RS PRO 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 173-0735
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$216.60
(exc. GST)
$238.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 21 October 2026
- Plus 100 unit(s) shipping from 18 November 2026
- Plus 50 unit(s) shipping from 16 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $4.332 | $216.60 |
| 100 - 150 | $4.223 | $211.15 |
| 200 + | $4.158 | $207.90 |
*price indicative
- RS Stock No.:
- 173-0735
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 40.5mm | |
| Depth | 25.4mm | |
| Height | 25.4mm | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 15 mm | |
| Series | RS PRO | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 40.5mm | ||
Depth 25.4mm | ||
Height 25.4mm | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 15 mm | ||
Series RS PRO | ||
Tolerance ± 10% | ||
RS PRO 25 mm Wirewound Potentiometers - Single turn
Features and Benefits
What is a potentiometer?
How do potentiometers work?
Related links
- RS PRO P25 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 50 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount

