Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 168-0033
- Mfr. Part No.:
- P13SMNFLS472MA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 10 units)*
$1,400.76
(exc. GST)
$1,540.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $140.076 | $1,400.76 |
| 50 + | $126.068 | $1,260.68 |
*price indicative
- RS Stock No.:
- 168-0033
- Mfr. Part No.:
- P13SMNFLS472MA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 50mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P13SM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 50mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 10.5 mm | ||
Series P13SM | ||
- COO (Country of Origin):
- CZ
Vishay P13SM Series Fully Sealed Potentiometers
Related links
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS472MA
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFGS472MA
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS102MA
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS103MA
- Vishay P13SM 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFRS471MA
