Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JL
- RS Stock No.:
- 167-9503
- Mfr. Part No.:
- 534B1503JL
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$781.44
(exc. GST)
$859.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 26 April 2027
- Plus 100 unit(s) shipping from 16 July 2027
- Plus 100 unit(s) shipping from 06 August 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $78.144 | $781.44 | - |
| 50 + | $70.33 | $703.30 | 9% |
*price indicative
- RS Stock No.:
- 167-9503
- Mfr. Part No.:
- 534B1503JL
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Standards/Approvals | RoHS | |
| Height | 26.99mm | |
| Length | 39.67mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Series | 534 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Standards/Approvals RoHS | ||
Height 26.99mm | ||
Length 39.67mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
Series 534 | ||

534 Series Rotary Potentiometers
Features and Benefits –
Precision - Multi-Turn and Servo
Related links
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JL
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1503JC
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
