Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
- RS Stock No.:
- 167-9492
- Mfr. Part No.:
- 535B1103JC
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$550.77
(exc. GST)
$605.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 22 March 2027
- Plus 110 unit(s) shipping from 19 July 2027
- Plus 250 unit(s) shipping from 30 July 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $55.077 | $550.77 | - |
| 20 - 30 | $53.702 | $537.02 | 2% |
| 40 + | $52.874 | $528.74 | 3% |
*price indicative
- RS Stock No.:
- 167-9492
- Mfr. Part No.:
- 535B1103JC
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.22mm | |
| Height | 26.99mm | |
| Tolerance ± | 5% | |
| Series | 535 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Depth 22.22mm | ||
Height 26.99mm | ||
Tolerance ± 5% | ||
Series 535 | ||
Actuator Type Slotted Shaft | ||


Vishay 535 Series Wirewound Potentiometers - 5 Turns
Precision - Multi-Turn and Servo
Supplied with
Related links
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1503JC
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1102JC
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
