Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
- RS Stock No.:
- 167-9488
- Mfr. Part No.:
- 533B1102JL
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 10 units)*
$375.54
(exc. GST)
$413.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 April 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $37.554 | $375.54 |
| 20 - 90 | $36.898 | $368.98 |
| 100 + | $33.208 | $332.08 |
*price indicative
- RS Stock No.:
- 167-9488
- Mfr. Part No.:
- 533B1102JL
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 3 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 26.99mm | |
| Depth | 22.22mm | |
| Length | 39.67mm | |
| Actuator Type | Slotted Shaft | |
| Series | 533 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 3 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 26.99mm | ||
Depth 22.22mm | ||
Length 39.67mm | ||
Actuator Type Slotted Shaft | ||
Series 533 | ||
Tolerance ± 5% | ||


Vishay 533 Series Wirewound Potentiometers - 3 Turns
Precision - Multi-Turn and Servo
Supplied with
Related links
- Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount
- Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount
- Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-102
- Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103
- Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-502
