Vishay 860 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-9343
- Mfr. Part No.:
- 860B1101
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 10 units)*
$4,264.27
(exc. GST)
$4,690.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $426.427 | $4,264.27 |
| 20 - 30 | $415.765 | $4,157.65 |
| 40 + | $409.363 | $4,093.63 |
*price indicative
- RS Stock No.:
- 167-9343
- Mfr. Part No.:
- 860B1101
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 8W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 71.42mm | |
| Series | 860 | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 3% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 8W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 71.42mm | ||
Series 860 | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 3% | ||
Actuator Type Round Shaft | ||
Non Compliant
46mm 10 Turn 860 Series
Precision - Multi-Turn and Servo
Supplied with
Related links
- Vishay 860 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
- Vishay 860 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 860 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 860 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 860 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 860 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 860 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1502
- Vishay 860 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
