Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

$328.40

(exc. GST)

$361.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 320 unit(s) shipping from 09 November 2026
  • Plus 140 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 80$16.42$328.40
100 +$14.778$295.56

*price indicative

RS Stock No.:
167-8743
Mfr. Part No.:
P16NP102MAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

16mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

16mm

Standards/Approvals

IEC 60393-1, CECC 41000

Actuator Type

Knurled Shaft

Series

P16

Mounting Hole Diameter

10 mm

Tolerance ±

20%

COO (Country of Origin):
CZ

Vishay P16 Series Knob Potentiometers


The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

• Test according to CECC 41000 or IEC 60393-1

• P16 - version for professional and industrial

applications (cermet) 1 W at 40 °C

• Compact (integrated)

• High dielectric strength: 2500 VRMS

• Fully sealed and panel sealed

• Metallic or plastic knob options

• Custom knob on request

Supplied with

Nut, lock washer and sealing ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy