Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL104KAB
- RS Stock No.:
- 167-8695
- Mfr. Part No.:
- PE30L0FL104KAB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$422.69
(exc. GST)
$464.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $42.269 | $422.69 |
| 20 - 30 | $41.53 | $415.30 |
| 40 + | $40.769 | $407.69 |
*price indicative
- RS Stock No.:
- 167-8695
- Mfr. Part No.:
- PE30L0FL104KAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 10 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.9W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Standards/Approvals | IEC 60393-1, RoHS | |
| Series | PE30 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Box of 10 pieces | ||
Number of Turns 1 | ||
Power Rating 0.9W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Standards/Approvals IEC 60393-1, RoHS | ||
Series PE30 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer
Related links
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL104KAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL101KAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR101KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR104KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel
