Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB, PSM01-082A-103B2
- RS Stock No.:
- 167-5379
- Mfr. Part No.:
- PSM01-082A-103B2
- Brand:
- Bourns
This image is representative of the product range
Add 350 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 70 units)*
$2,097.97
(exc. GST)
$2,307.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 70 - 280 | $29.971 | $2,097.97 | - |
| 350 + | $29.312 | $2,051.84 | 2% |
*price indicative
- RS Stock No.:
- 167-5379
- Mfr. Part No.:
- PSM01-082A-103B2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 55°C | |
| Travel Length | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 152mm | |
| Height | 13.2mm | |
| Series | PSM | |
| Mounting Hole Diameter | 1.5 mm, 2 mm | |
| Actuator Type | Lever | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 55°C | ||
Travel Length 100mm | ||
Standards/Approvals RoHS | ||
Length 152mm | ||
Height 13.2mm | ||
Series PSM | ||
Mounting Hole Diameter 1.5 mm, 2 mm | ||
Actuator Type Lever | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
Motorised Slide Potentiometer - PSM Series
Motorised Slide, Slidetrack and Faders
- RS Stock No. 7703093P
- Mfr. Part No. PSM01-082A-103B2
- RS Stock No. 1675184
- Mfr. Part No. PSM01-081A-103B2
- RS Stock No. 1348143
- Mfr. Part No. PSM60-081A-103B2
- RS Stock No. 1348199
- Mfr. Part No. PSM60-081A-103B2
Related links
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB, PSM01-082A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount, PSM60-082A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount, PSM60-081A-103B2
- Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole











