Bourns 6539 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-202
- RS Stock No.:
- 167-4720
- Mfr. Part No.:
- 6539S-1-202
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 25 units)*
$1,549.15
(exc. GST)
$1,704.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $61.966 | $1,549.15 |
| 125 + | $55.769 | $1,394.23 |
*price indicative
- RS Stock No.:
- 167-4720
- Mfr. Part No.:
- 6539S-1-202
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Servo Mount | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 15% | |
| Series | 6539 | |
| Mounting Hole Diameter | 19.05 mm | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Servo Mount | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 15% | ||
Series 6539 | ||
Mounting Hole Diameter 19.05 mm | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- MX
7/8in Servo Mount 6539 Series
Related links
- Bourns 6539 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-202
- Bourns 6539 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6539 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-103
- Bourns 6539 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-502
- Bourns 6539 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-102
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
