Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA4544-2015DPA103
- RS Stock No.:
- 167-4687
- Mfr. Part No.:
- PTA4544-2015DPA103
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $98.50
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$196.40
(exc. GST)
$216.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $1.964 | $196.40 | - |
| 500 + | $1.767 | $176.70 | $98.50 |
*price indicative
- RS Stock No.:
- 167-4687
- Mfr. Part No.:
- PTA4544-2015DPA103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Power Rating | 0.13W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 60mm | |
| Travel Length | 45mm | |
| Actuator Type | Lever | |
| Mounting Hole Diameter | 1.2 mm | |
| Series | PTA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Power Rating 0.13W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 60mm | ||
Travel Length 45mm | ||
Actuator Type Lever | ||
Mounting Hole Diameter 1.2 mm | ||
Series PTA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTA Series - Low Profile Slide Potentiometer
PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances
20, 45 or 60 mm travel options
Related links
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103
