Bourns 3590 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tray of 25 units)*

$498.07

(exc. GST)

$547.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 21 December 2026
  • Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 25$19.923$498.08-
50 - 225$19.424$485.602%
250 +$17.482$437.0512%

*price indicative

RS Stock No.:
167-3588
Mfr. Part No.:
3590S-2-503L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.22mm

Depth

22.22mm

Height

26.65mm

Series

3590

Tolerance ±

5%

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

RoHS Status: Exempt

COO (Country of Origin):
MX

3590 Series Precision Potentiometers


The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-


• Stainless steel shaft

• Brilliant build quality for any application

• Sealed body models are IP65 rated

• Wire-wound design

• Optimal AR pin feature

• High performing bushing mount

• Solder lugs or PC pins

Compatible Potentiometer Knobs-


• 259-6935

• 259-6957

• 107-3138

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy