Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB0143-2010BPB103
- RS Stock No.:
- 162-2511
- Mfr. Part No.:
- PTB0143-2010BPB103
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $290.50
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$581.10
(exc. GST)
$639.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 800 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $5.811 | $581.10 | - |
| 500 + | $5.23 | $523.00 | $290.50 |
*price indicative
- RS Stock No.:
- 162-2511
- Mfr. Part No.:
- PTB0143-2010BPB103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 10mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Travel Length | 100mm | |
| Length | 128mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Lever | |
| Series | PTB | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 10mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Travel Length 100mm | ||
Length 128mm | ||
Standards/Approvals RoHS | ||
Actuator Type Lever | ||
Series PTB | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTB Series - Low Profile Slide Potentiometer
PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.
This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.
Related links
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB0143-2010BPB103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB6043-2010BPB103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB0144-2010BPA103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB6044-2010BPA103
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTL01-15R0-103B1
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
