Bourns 3541 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3541H-1-502L

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 tray of 25 units)*

$1,393.20

(exc. GST)

$1,532.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 100$55.728$1,393.20-
125 +$50.155$1,253.8810%

*price indicative

RS Stock No.:
161-6890
Mfr. Part No.:
3541H-1-502L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Height

22.23mm

Depth

26.97mm

Tolerance ±

10%

Mounting Hole Diameter

10.44 mm

Actuator Type

Slotted Shaft

Series

3541

22mm 10 Turn Servo Mount 3541S Series


3541 Series has optional centre tap and rear shaft extension and AR lug feature

Bush mounting

Gangable with common or concentric shafts

High torque available

Precision - Multi-Turn and Servo


Each
$78.16
Each
$65.27
Each
$37.21
Each (Supplied in a Tray)
$27.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy