TT Electronics/BI 67 2 kΩ Trimmer Potentiometer 20-Turns Through Hole, 67WR2KLF
- RS Stock No.:
- 144-2219
- Mfr. Part No.:
- 67WR2KLF
- Brand:
- TT Electronics/BI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2219
- Mfr. Part No.:
- 67WR2KLF
- Brand:
- TT Electronics/BI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 2.29mm | |
| Number of Turns | 20 | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Element Material | Cermet | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pin | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Height | 10.4mm | |
| Standards/Approvals | No | |
| Series | 67 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 2.29mm | ||
Number of Turns 20 | ||
Packaging Box | ||
Power Rating 0.5W | ||
Element Material Cermet | ||
Mount Type Through Hole | ||
Termination Style Solder Pin | ||
Pin Count 3 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Height 10.4mm | ||
Standards/Approvals No | ||
Series 67 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
- RS Stock No. 0181233
- Mfr. Part No. PT15NV02-102A2020-S
Each (In a Bag of 20)
$1.227
- RS Stock No. 0181217
- Mfr. Part No. PT15LV02-103A2020-S
Each (In a Bag of 20)
$1.227
- RS Stock No. 1548223
- Mfr. Part No. RK16814MGA0K
1 Bag of 1
$40.35
- RS Stock No. 0181240
- Mfr. Part No. PTC10LV10-202A2020
Each (In a Bag of 20)
$1.394
Related links
- 20 kΩ Solder Pin 0.5 W Side Adjust TT Electronics/BI, 67
- 20 kΩ Solder Pin 0.5 W Top Adjust TT Electronics/BI, 67
- 10 kΩ Solder Pin 0.5 W Top Adjust TT Electronics/BI, 67
- 100 kΩ Solder Pin 0.5 W Top Adjust TT Electronics/BI, 67
- 10 kΩ Solder Pin 0.5 W Side Adjust TT Electronics/BI, 67
- 5 kΩ Solder Pin 0.5 W Side Adjust TT Electronics/BI, 67
- 100 kΩ Solder Pin 0.5 W Side Adjust TT Electronics/BI, 67
- 500 Ω Solder Pin 0.5 W Top Adjust TT Electronics/BI, 67











