TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624151-2

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 box of 200 units)*

$1,328.60

(exc. GST)

$1,461.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 left, ready to ship from another location
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 200$6.643$1,328.60-
400 - 600$6.477$1,295.402%
800 +$6.377$1,275.404%

*price indicative

RS Stock No.:
136-1613
Mfr. Part No.:
1624151-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Minimum Operating Temperature

-25°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

70°C

Length

60.7mm

Standards/Approvals

RoHS

Height

25.2mm

Depth

21.6mm

Tolerance ±

20%

Series

23

Actuator Type

Round Shaft

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy