Vishay 149 5 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10502KA
- RS Stock No.:
- 905-768
- Mfr. Part No.:
- 14923F0GHFX10502KA
- Brand:
- Vishay
N
This image is representative of the product range
Subtotal (1 unit)*
$22.52
(exc. GST)
$24.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.52 |
*price indicative
- RS Stock No.:
- 905-768
- Mfr. Part No.:
- 14923F0GHFX10502KA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Trimmer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 0.25in | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug Terminal | |
| Shaft Length | 19.1mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Length | 12.5mm | |
| Series | 149 | |
| Actuator Type | Switch | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Trimmer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 0.25in | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug Terminal | ||
Shaft Length 19.1mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Length 12.5mm | ||
Series 149 | ||
Actuator Type Switch | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometer offers reliable resistance adjustment and precise control in electronic circuits. Designed for high performance, it ensures excellent functionality in various applications, enhancing device efficiency and user experience.
High rotational life of up to 50,000 cycles
Quiet electrical output with low temperature coefficients
Sealing level of IP64, ensuring durability in harsh environments
Constructed with front and rear support plates for stability
