Bourns PRS11R 250 kΩ Rotary Potentiometer Horizontal and Vertical Mount, PRS11R-415F-N103B1

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

$10.20

(exc. GST)

$11.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2 - 18$5.10$10.20
20 - 98$4.495$8.99
100 - 198$4.03$8.06
200 +$3.475$6.95

*price indicative

Packaging Options:
RS Stock No.:
854-451
Mfr. Part No.:
PRS11R-415F-N103B1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

250kΩ

Shaft Diameter

6mm

Power Rating

0.05W

Electrical Taper

Audio

Mount Type

Horizontal and Vertical Mount

Termination Style

PC Pin

Shaft Length

15mm

Pin Count

5

Minimum Operating Temperature

-20°C

Adjustment Type

Top

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Directive 2015/863

Series

PRS11R

Actuator Type

Metal Shaft

Tolerance ±

30%

COO (Country of Origin):
TW
The Bourns Rotary metal shaft potentiometer offers precise control for various applications, ensuring reliable performance with its robust design and enhanced electrical characteristics.

Flatted metal shaft option enables easy integration into existing designs

Available in horizontal and vertical mount options for versatile installation

Supports audio and linear tapers for adaptability in different settings

Provides a PC pin layout for straightforward board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy