Vishay Potentiometer Knob, P16FNP104MACVDF
- RS Stock No.:
- 814-343
- Mfr. Part No.:
- P16FNP104MACVDF
- Brand:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$28.15
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.15 | - |
| 5 + | $27.60 | $2.75 |
*price indicative
- RS Stock No.:
- 814-343
- Mfr. Part No.:
- P16FNP104MACVDF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | CECC 41000 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals CECC 41000 | ||
- COO (Country of Origin):
- CZ
The Vishay potentiometer offers precise control and reliable performance, designed for professional audio and industrial applications. Its Compact design integrates seamlessly into panels, making it Ideal for space-constrained installations.
Operating temperature range from -40 °C to +85 °C ensures versatility in diverse environments
Sealed to IP67 protection grade, this component resists moisture and dust for improved durability
Cermet resistive element provides excellent stability and reliability over time
