Vishay Potentiometer Knob, P16NP103MAB15CVDF
- RS Stock No.:
- 814-337
- Mfr. Part No.:
- P16NP103MAB15CVDF
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.61 |
| 5 + | $24.13 |
*price indicative
- RS Stock No.:
- 814-337
- Mfr. Part No.:
- P16NP103MAB15CVDF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | CECC 41000 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals CECC 41000 | ||
- COO (Country of Origin):
- CZ
The Vishay potentiometer offers a Compact design with Advanced functionality, featuring a fully sealed construction suitable for professional and industrial applications, ensuring reliable performance in demanding environments.
Features a resistive element MADE from conductive plastic for high performance
Offers an electrical travel of 270° ± 10° for precise control
Rated for a power capacity of 0.5 W at +40 °C, Ideal for varied applications
Encased in a Durable design that meets IP67 sealing standards for protection against dust and water
