Siemens ASZ7 1000 Ω Linear Potentiometer 1-Turns 1-Gang, ASZ7.32 / BPZ:ASZ7.32
- RS Stock No.:
- 643-324
- Mfr. Part No.:
- ASZ7.32 / BPZ:ASZ7.32
- Brand:
- Siemens
N
Subtotal (1 unit)*
$453.73
(exc. GST)
$499.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.73 |
*price indicative
- RS Stock No.:
- 643-324
- Mfr. Part No.:
- ASZ7.32 / BPZ:ASZ7.32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1000Ω | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 250mW | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Termination Style | Pin | |
| Minimum Operating Temperature | -15°C | |
| Pin Count | 3 | |
| Adjustment Type | Rotary | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Electric | |
| Series | ASZ7 | |
| Tolerance ± | 7% | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 1000Ω | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 250mW | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style Pin | ||
Minimum Operating Temperature -15°C | ||
Pin Count 3 | ||
Adjustment Type Rotary | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Actuator Type Electric | ||
Series ASZ7 | ||
Tolerance ± 7% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Potentiometer is a 200 Ohm variable resistor used for adjusting voltage levels in electronic circuits. It allows precise control over electrical resistance, making it Ideal for tuning and calibration in a variety of applications.
Offers 200 Ohm resistance
Allows precise adjustment of voltage levels
Ideal for tuning and calibration in electronic circuits
Provides reliable performance in various applications
