Vishay PE30 4 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR472MAB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$590.27

(exc. GST)

$649.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$59.027$590.27-
50 +$57.257$572.572%

*price indicative

RS Stock No.:
607-380
Mfr. Part No.:
PE30L0FR472MAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

4kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

10 pcs/Box

Power Rating

3W

Element Material

Cermet

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000 or IEC 60393-1

Series

PE30

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy