Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MACV1D
- RS Stock No.:
- 298-407
- Mfr. Part No.:
- P16FNP102MACV1D
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 20 units)*
$717.28
(exc. GST)
$789.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | $35.864 | $717.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.16
(exc. GST)
$35.38
(inc. GST)
- RS Stock No.:
- 298-407
- Mfr. Part No.:
- P16FNP102MACV1D
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22mm | |
| Packaging | Carton Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60393-1, RoHS | |
| Length | 33.5mm | |
| Actuator Type | Round Shaft | |
| Series | P16F | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22mm | ||
Packaging Carton Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60393-1, RoHS | ||
Length 33.5mm | ||
Actuator Type Round Shaft | ||
Series P16F | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MARSD
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MACV1F
- Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102KACV1D
- Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
- Vishay P16F 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102KA
- Vishay P16F 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MA

