TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- RS Stock No.:
- 162-861
- Mfr. Part No.:
- 404802692031
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-861
- Mfr. Part No.:
- 404802692031
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 25.4mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Series | M | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 25.4mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Series M | ||
Tolerance ± 10% | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692032
- TE Connectivity M 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
