TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696045
- RS Stock No.:
- 162-760
- Mfr. Part No.:
- 404802696045
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.52
(exc. GST)
$44.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 12 November 2026
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $40.52 | - |
| 13 - 64 | $39.51 | 2% |
| 65 + | $32.53 | 19% |
*price indicative
- RS Stock No.:
- 162-760
- Mfr. Part No.:
- 404802696045
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tape & Reel | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PCB | |
| Shaft Length | 25.4mm | |
| Minimum Operating Temperature | -30°C | |
| Adjustment Type | Top | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 19.05mm | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tape & Reel | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PCB | ||
Shaft Length 25.4mm | ||
Minimum Operating Temperature -30°C | ||
Adjustment Type Top | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Height 19.05mm | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
Series M | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692040
- TE Connectivity M 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
