RS PRO 11 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Wedge Shaped

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.27

(exc. GST)

$9.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.654$8.27
250 - 495$1.628$8.14
500 - 995$1.566$7.83
1000 - 4995$1.52$7.60
5000 +$1.252$6.26

*price indicative

RS Stock No.:
467-6099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

4mm

Knob Diameter

11 mm

Shaft Type

Wedge Shaped

Knob Height

16mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Knob Type

Slide

Material

Plastic

COO (Country of Origin):
TW

Slider Knobs


An RS Brand black wedge-shaped slider knob with a white positioning line. With a 1.2x4.0mm shaft size, this type of knob is typically used with sound mixing desks and similar slide potentiometer applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy