Sifam 21.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, SP211 250 BLACK

Get a bulk buy discount

Add 50 more to save $7.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

$130.16

(exc. GST)

$143.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40$13.016$130.16-
50 - 240$12.86$128.60$7.80
250 +$12.429$124.29$146.75

*price indicative

RS Stock No.:
407-2447
Mfr. Part No.:
SP211 250 BLACK
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.5 mm

Knob Height

17.7mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Nylon

COO (Country of Origin):
GB

Matt Finish Collet Knobs (Style 1)


From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:


• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc

• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut

• The 11mm and 15mm versions incorporate round nuts with slots

• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs


Note

A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.

Related links