OKW 20 mm Knob Diameter Black Potentiometer Knob Cap for 0.25 in Shaft, A6020019
- RS Stock No.:
- 283-2079
- Distrelec Article No.:
- 138-28-134
- Mfr. Part No.:
- A6020019
- Brand:
- OKW
Subtotal (1 unit)*
$11.20
(exc. GST)
$12.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.20 |
*price indicative
- RS Stock No.:
- 283-2079
- Distrelec Article No.:
- 138-28-134
- Mfr. Part No.:
- A6020019
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Size | 0.25in | |
| Knob Diameter | 20 mm | |
| For Use With | Round Knobs 20, Wing Knobs 20, COM-KNOB 20 | |
| Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob Cap | ||
Shaft Size 0.25in | ||
Knob Diameter 20 mm | ||
For Use With Round Knobs 20, Wing Knobs 20, COM-KNOB 20 | ||
Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW STATOR Suitable for round and wing knobs 20 / COM-KNOB 20. Stator with self-adhesive foil.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 20 mm Knob Diameter Black Potentiometer Knob Round Shaft, A4120100
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A3220009
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3120069
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2520060
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A2520040
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4120000
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1317860
