OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3123069
- RS Stock No.:
- 283-2055
- Distrelec Article No.:
- 300-39-451
- Mfr. Part No.:
- A3123069
- Brand:
- OKW
Subtotal (1 unit)*
$15.93
(exc. GST)
$17.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.93 |
*price indicative
- RS Stock No.:
- 283-2055
- Distrelec Article No.:
- 300-39-451
- Mfr. Part No.:
- A3123069
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 23 mm | |
| Knob Height | 16mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 23 mm | ||
Knob Height 16mm | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW COM-KNOBS, without recess suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2523060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1321860
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
