Elma Potentiometer Knob 39 mm, K1-DM-B60 6 mm, Black
- RS Stock No.:
- 243-9605
- Distrelec Article No.:
- 138-10-225
- Mfr. Part No.:
- K1-DM-B60
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$889.18
(exc. GST)
$978.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | $44.459 | $889.18 |
| 100 + | $40.013 | $800.26 |
*price indicative
- RS Stock No.:
- 243-9605
- Distrelec Article No.:
- 138-10-225
- Mfr. Part No.:
- K1-DM-B60
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | 6 mm Shaft, Pointers, Compatible with Matching Caps | |
| Outside Diameter | 39mm | |
| Standards/Approvals | UL94HB, ELV(0005EC), RoHS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With 6 mm Shaft, Pointers, Compatible with Matching Caps | ||
Outside Diameter 39mm | ||
Standards/Approvals UL94HB, ELV(0005EC), RoHS | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
Related links
- Elma Potentiometer Knob 39 mm 6 mm, Black
- Elma Potentiometer Knob 39 mm Silver
- Elma Potentiometer Knob 39 mm 6 mm, Silver
- Elma Potentiometer Knob 18 mm Black
- Elma Potentiometer Knob 19 mm Black
- Elma Potentiometer Knob 18 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm Silver
