Elma Potentiometer Knob 21 mm, 040-4065, Green

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.56

(exc. GST)

$5.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.56-
10 - 49$4.462%
50 +$4.383%

*price indicative

RS Stock No.:
243-9598
Mfr. Part No.:
040-4065
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

For Use With

Pointers, Compatible with Matching Caps

Outside Diameter

21mm

Standards/Approvals

UL94HB, ELV(0005EC), RoHS

Material

Polyamide

Colour

Green

COO (Country of Origin):
RO
The Elma classic collect have Knobs having diameter (Ø) of 21 mm. The knob have with line type cap. It is green in colour and the surface is matt.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy