Elma 21mm Black Potentiometer Knob Cap, 040-4025
- RS Stock No.:
- 243-9588
- Distrelec Article No.:
- 138-01-032
- Mfr. Part No.:
- 040-4025
- Brand:
- Elma
Bulk discount available
Subtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 545 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 20 January 2026
- Plus 300 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.46 |
| 10 - 49 | $4.35 |
| 50 + | $4.26 |
*price indicative
- RS Stock No.:
- 243-9588
- Distrelec Article No.:
- 138-01-032
- Mfr. Part No.:
- 040-4025
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Knob Diameter | 21mm | |
| Knob Height | 5.4mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Knob Diameter 21mm | ||
Knob Height 5.4mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
The Elma classic collect have Knobs having diameter (Ø) is 21 mm. The knob have the without line type cap. The knob is black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Elma 21mm Black Potentiometer Knob Cap, 040-4025
- Elma 21mm Blue Potentiometer Knob Cap, 040-4040
- Elma 21mm Green Potentiometer Knob Cap, 040-4060
- Elma 21mm Black Potentiometer Knob, 040-4020
- Elma 14.5mm Black Potentiometer Knob Cap, 040-3025
- Elma 21mm Black Potentiometer Knob for 6mm Shaft Round Shaft, 020-4425
- Elma 21mm Black Potentiometer Knob for 6mm Shaft Round Shaft, 020-4420
- Elma 21mm Black Potentiometer Knob for 6.35mm Shaft Round Shaft, 020 4525
