Elma Potentiometer Knob 21 mm, 023-4510 0.25 in, Grey
- RS Stock No.:
- 243-9565
- Mfr. Part No.:
- 023-4510
- Brand:
- Elma
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $555.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,111.50
(exc. GST)
$1,222.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $11.115 | $1,111.50 | - |
| 500 + | $10.004 | $1,000.40 | $555.50 |
*price indicative
- RS Stock No.:
- 243-9565
- Mfr. Part No.:
- 023-4510
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 0.25in | |
| For Use With | Compatible with Matching Caps, Pointers, 1/4 in Shaft | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS, UL94HB, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 0.25in | ||
For Use With Compatible with Matching Caps, Pointers, 1/4 in Shaft | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS, UL94HB, ELV(0005EC) | ||
Material Polyamide | ||
Colour Grey | ||
- COO (Country of Origin):
- RO
The Elma classic collet have wing type Knob having diameter (Ø) of 21 mm. The knob is glossy grey in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 21 mm 0.25 in, Grey
- Elma Potentiometer Knob 21 mm Grey
- Elma Potentiometer Knob 21 mm 6 mm, Grey
- Elma Potentiometer Knob 45 mm Grey
- Elma Potentiometer Knob 21 mm 0.25 in, Black
- Elma Potentiometer Knob 21 mm Black
- Elma Potentiometer Knob 21 mm Grey
- Elma Potentiometer Knob 45 mm 0.25 in, Grey
