Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 18A41B10
- RS Stock No.:
- 225-9022
- Mfr. Part No.:
- 18A41B10
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$453.49
(exc. GST)
$498.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $45.349 | $453.49 | - |
| 50 + | $40.814 | $408.14 | 10% |
*price indicative
- RS Stock No.:
- 225-9022
- Mfr. Part No.:
- 18A41B10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22.2 mm | |
| Knob Height | 22.2mm | |
| Indicator Colour | White | |
| Colour | Silver | |
| For Use With | Precision Potentiometers or Other Rotating Devices, Up To 15 Turns | |
| Standards/Approvals | RoHS | |
| Material | Satin | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 22.2 mm | ||
Knob Height 22.2mm | ||
Indicator Colour White | ||
Colour Silver | ||
For Use With Precision Potentiometers or Other Rotating Devices, Up To 15 Turns | ||
Standards/Approvals RoHS | ||
Material Satin | ||
- COO (Country of Origin):
- IT
The Vishay 15 turn Dial has 22.2mm diameter and Satin Chrome finish.
No backlash
Compact-requires minimal panel space (22.2 mm diameter requirement)
For use with precision potentiometers or other rotating devices, up to 15 turns
Designed for metal shaft
High force Click Brake
Related links
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 18B11B010
- Vishay 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 18A11B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 21A11B10
- TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
