Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 3.2 mm Shaft Circular, H-516-3A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 10 units)*

$136.62

(exc. GST)

$150.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
10 - 10$13.662$136.62
20 - 30$13.321$133.21
40 +$13.116$131.16

*price indicative

RS Stock No.:
167-5292
Mfr. Part No.:
H-516-3A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Shaft Size

3.2mm

Product Type

Potentiometer Knob

Knob Diameter

22.8 mm

Shaft Type

Circular

Knob Height

24.8mm

Indicator Colour

Black

For Use With

Potentiometer

Colour

Black, Chrome

Standards/Approvals

RoHS

Knob Type

Dial

Material

Satin

COO (Country of Origin):
CN

H-516 Series 15 Turn Counting Dial


From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy