Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- RS Stock No.:
- 167-4559
- Mfr. Part No.:
- H-22-6A
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $6.68
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$190.77
(exc. GST)
$209.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $19.077 | $190.77 | - |
| 20 - 30 | $18.743 | $187.43 | $6.68 |
| 40 + | $18.401 | $184.01 | $27.04 |
*price indicative
- RS Stock No.:
- 167-4559
- Mfr. Part No.:
- H-22-6A
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22.2 mm | |
| Knob Height | 21.3mm | |
| Indicator Colour | Black | |
| Colour | Chrome | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Satin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 22.2 mm | ||
Knob Height 21.3mm | ||
Indicator Colour Black | ||
Colour Chrome | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Satin | ||
H22 Series 15 Turn Dial
Related links
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-22-6M
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-23-6M
- Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 18A11B10
- Bourns 46 mm Knob Diameter Black, Chrome Potentiometer Knob for 6.35 mm Shaft Circular
