Ganter Ring 33 mm, GN.56806, Chrome
- RS Stock No.:
- 829-525
- Mfr. Part No.:
- GN.56806
- Brand:
- Ganter
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.73
(exc. GST)
$138.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $125.73 |
| 5 + | $121.95 |
*price indicative
- RS Stock No.:
- 829-525
- Mfr. Part No.:
- GN.56806
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Ring | |
| For Use With | Control Mechanisms Combined with GN 268 and GN 374 | |
| Outside Diameter | 33mm | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Colour | Chrome | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Ring | ||
For Use With Control Mechanisms Combined with GN 268 and GN 374 | ||
Outside Diameter 33mm | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Colour Chrome | ||
- COO (Country of Origin):
- DE
The Elesa Graduated Ring is MADE of natural steel with a turned finish, providing precise measurement and reliable positioning for industrial and mechanical applications. Its Durable construction ensures long-lasting performance while complying with RoHS standards.
Made of natural steel with turned finish
Ensures Durable and reliable operation
Complies with RoHS standards
Related links
- Ganter Ring 33 mm Chrome
- RS PRO Nitrile O-Ring O-Ring 40 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 39 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 43 mm OD
- RS PRO Nitrile O-Ring O-Ring 43 mm OD
- RS PRO Silicon O-Ring 35 mm OD
- RS PRO Fluorocarbon Rubber O-Ring 40 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 35.4 mm OD
