Vishay 25.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS2024NLRDV
- RS Stock No.:
- 807-256
- Mfr. Part No.:
- ACCKPS2024NLRDV
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.00 |
| 10 - 24 | $4.86 |
| 25 - 99 | $4.75 |
| 100 - 499 | $4.06 |
| 500 + | $3.57 |
*price indicative
- RS Stock No.:
- 807-256
- Mfr. Part No.:
- ACCKPS2024NLRDV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 25.3 mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometers | |
| Standards/Approvals | RoHs | |
| Knob Type | Round Knob | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 25.3 mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometers | ||
Standards/Approvals RoHs | ||
Knob Type Round Knob | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
The Vishay Control Knob for Panel Potentiometer offers reliable component adjustment. This accessory features a lateral screw fixing mechanism to secure the knob tightly onto your device shaft.
Large knob diameter range to suit various applications
Designed to provide good grip for bare hands or gloves
Full RoHS compliance for environmentally safe standards
- RS Stock No. 0807252
- Mfr. Part No. ACCKMR1922NLPDV
Each
$15.71
- RS Stock No. 0764305
- Mfr. Part No. ACCKIR1612NLP6
Each
$3.33
Vishay 25.3 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS2024NLRDF
- RS Stock No. 0807254
- Mfr. Part No. ACCKPS2024NLRDF
Each
$5.00
- RS Stock No. 0425023
- Mfr. Part No. ACCKMP1925NLP6
Each (In a Box of 80)
$11.485












