Sato Parts Potentiometer Knob 22 mm, K-8000-M-AG 6 mm, Grey
- RS Stock No.:
- 792-660
- Mfr. Part No.:
- K-8000-M-AG
- Brand:
- Sato Parts
Subtotal (1 unit)*
$11.82
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.82 |
*price indicative
- RS Stock No.:
- 792-660
- Mfr. Part No.:
- K-8000-M-AG
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Material | Phenolic | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Potentiometer | ||
Outside Diameter 22mm | ||
Standards/Approvals RoHS | ||
Material Phenolic | ||
Colour Grey | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 22 mm Green
- Sato Parts Potentiometer Knob 22 mm Blue
- Sato Parts Potentiometer Knob 22 mm Red
- Sato Parts Potentiometer Knob 22 mm Black
- Sato Parts Potentiometer Knob 22 mm Yellow
- Sato Parts Potentiometer Knob 19 mm Grey
- Sato Parts Potentiometer Knob 26 mm Grey
- Sato Parts Potentiometer Knob 30 mm Black, Silver
