Sato Parts Potentiometer Knob 39.5 mm, K-2901-L 6 mm, Black
- RS Stock No.:
- 792-602
- Mfr. Part No.:
- K-2901-L
- Brand:
- Sato Parts
Subtotal (1 unit)*
$9.95
(exc. GST)
$10.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.95 |
*price indicative
- RS Stock No.:
- 792-602
- Mfr. Part No.:
- K-2901-L
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 39.5mm | |
| Standards/Approvals | RoHS | |
| Material | Phenolic | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Potentiometer | ||
Outside Diameter 39.5mm | ||
Standards/Approvals RoHS | ||
Material Phenolic | ||
Colour Black | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 20 mm Black
- Sato Parts Potentiometer Knob 34 mm Black
- Sato Parts Potentiometer Knob 23.5 mm Black
- Sato Parts Potentiometer Knob 30 mm Silver
- Sato Parts Potentiometer Knob 30 mm Black
- Sato Parts Potentiometer Knob 29 mm Black
- Sato Parts Potentiometer Knob 25 mm Black, Silver
- Sato Parts Potentiometer Knob 20 mm Black, Silver
