Sato Parts Potentiometer Knob 12 mm, K-350-OR 6 mm, Orange
- RS Stock No.:
- 792-584
- Mfr. Part No.:
- K-350-OR
- Brand:
- Sato Parts
Subtotal (1 unit)*
$16.04
(exc. GST)
$17.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.04 |
*price indicative
- RS Stock No.:
- 792-584
- Mfr. Part No.:
- K-350-OR
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Material | Polyamide | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Potentiometer | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Material Polyamide | ||
Colour Orange | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 12 mm Orange
- Sato Parts Potentiometer Knob 12 mm Black
- Sato Parts Potentiometer Knob 12 mm Yellow
- Sato Parts Potentiometer Knob 12 mm White
- Sato Parts Potentiometer Knob 12 mm Black
- Sato Parts Potentiometer Knob 12 mm Grey
- Sato Parts Potentiometer Knob 12 mm Blue
- Sato Parts Potentiometer Knob 12 mm Blue
