Sato Parts Potentiometer Knob 13.7 mm, K-29-3.3 3.3 mm, Silver
- RS Stock No.:
- 792-560
- Mfr. Part No.:
- K-29-3.3
- Brand:
- Sato Parts
Subtotal (1 unit)*
$13.17
(exc. GST)
$14.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.17 |
*price indicative
- RS Stock No.:
- 792-560
- Mfr. Part No.:
- K-29-3.3
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 3.3mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 13.7mm | |
| Standards/Approvals | RoHS | |
| Material | Aluminium Alloy | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 3.3mm | ||
For Use With Potentiometer | ||
Outside Diameter 13.7mm | ||
Standards/Approvals RoHS | ||
Material Aluminium Alloy | ||
Colour Silver | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 13.7 mm Silver
- Sato Parts Potentiometer Knob 30 mm Silver
- Sato Parts Potentiometer Knob 20 mm Silver
- Sato Parts Potentiometer Knob 15 mm Silver
- Sato Parts Potentiometer Knob 25 mm Silver
- Sato Parts Potentiometer Knob 20 mm Silver
- Sato Parts Potentiometer Knob 25 mm Silver
- Sato Parts Potentiometer Knob 14 mm Black
