Vishay 13 mm Knob Diameter Black Knob for 14 mm Shaft Round Shaft, ACCKMS1316NLD14
- RS Stock No.:
- 764-312
- Mfr. Part No.:
- ACCKMS1316NLD14
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.34 | - |
| 10 - 49 | $11.01 | 2% |
| 50 - 99 | $10.66 | 5% |
| 100 + | $9.19 | 18% |
*price indicative
- RS Stock No.:
- 764-312
- Mfr. Part No.:
- ACCKMS1316NLD14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 14mm | |
| Product Type | Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 13 mm | |
| Knob Height | 16mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | rotary switches | |
| Material | Plastic | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 14mm | ||
Product Type Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 13 mm | ||
Knob Height 16mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With rotary switches | ||
Material Plastic | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
The Vishay Control knob for panel potentiometer is designed to provide precise manual adjustment and reliable handling in control panels and electronic equipment. Its ergonomic form ensures a secure grip for both bare hands and gloves while supporting accurate control.
Ergonomic design provides secure grip for bare hands or gloves
Lateral screw fixing ensures firm attachment to potentiometer shaft
Durable construction supports long term operation
RoHS compliant construction supports environmental standards
Related links
- Vishay 13 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMS1316NGJ6
- Vishay 13 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMS1316NLK6
- Vishay 13 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMS1316NLD6
- Vishay 13 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMR1316NLT6
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613048
- Vishay 14 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLT6
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- Vishay 14 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKPS1412NLR6
