RS PRO 9 mm Knob Diameter Black Potentiometer Knob Cap
- RS Stock No.:
- 588-690
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$2.58
(exc. GST)
$2.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | $0.645 | $2.58 |
| 40 - 96 | $0.423 | $1.69 |
| 100 - 396 | $0.313 | $1.25 |
| 400 + | $0.185 | $0.74 |
*price indicative
- RS Stock No.:
- 588-690
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 9 mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | ABS | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 9 mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material ABS | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
The RS Pro Cap for Potentiometer Knob is a push-fit type with a diameter of 9 mm. It is made from black ABS material and complies with RoHS standards.
Knob Cap
Push Fix
