Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM104KA
- RS Stock No.:
- 444-758
- Mfr. Part No.:
- P16FNM104KA
- Brand:
- Vishay
Subtotal (1 unit)*
$47.24
(exc. GST)
$51.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.24 |
*price indicative
- RS Stock No.:
- 444-758
- Mfr. Part No.:
- P16FNM104KA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 10mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 22 mm | |
| Shaft Type | Circular | |
| Knob Height | 18mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | PA16F, P16F | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Material | Conductive Plastic (Pa16F), Cermet (P16F) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 10mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 22 mm | ||
Shaft Type Circular | ||
Knob Height 18mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With PA16F, P16F | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Material Conductive Plastic (Pa16F), Cermet (P16F) | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more compact installation.
Compact
Test according to CECC 41000 or IEC 60393-1
Lead free
RoHS compliant
Related links
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM103MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM222MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM472KA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM102KA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM222KA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM473MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM224MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM221MA
