RS PRO 32 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.07

(exc. GST)

$17.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,850 unit(s) shipping from 26 October 2026
  • Plus 35 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$3.214$16.07
250 - 495$3.118$15.59
500 - 995$2.99$14.95
1000 - 4995$2.902$14.51
5000 +$2.386$11.93

*price indicative

RS Stock No.:
223-742
Distrelec Article No.:
304-17-262
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

32 mm

Knob Height

13.7mm

Indicator Colour

White

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Grub Screw

COO (Country of Origin):
TW

Grub-Screw Pointer Knobs


Moulded pointer knob with an index line

A metal bush is incorporated with grub screw fixing

Suitable for 6.35mm (¼ inch) diameter shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy