EPCOS B32361 Polypropylene Film Capacitor, 460V ac, ±5%, 70μF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9018
Mfr. Part No.:
B32361A3706J030
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

70µF

Voltage

460V ac

Tolerance

±5%

Series

B32361

Lead Pitch

35mm

Lead Length

17.5mm

Height

107mm

Equivalent Series Resistance

5.8mΩ

Dimensions

63.5 (Dia.) x 107 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Dissipation Factor

<lteq/>1 x 10⁻³%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

Epcos B3236x Series


B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling