- RS Stock No.:
- 123-5171
- Mfr. Part No.:
- C44AHGP5750ZA0J
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 123-5171
- Mfr. Part No.:
- C44AHGP5750ZA0J
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 75µF |
Voltage | 330 V ac, 600 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Equivalent Series Resistance | 5mΩ |
Height | 138mm |
Dimensions | 65 (Dia.) x 138mm |
Dielectric | Polypropylene |
Dissipation Factor | 25 x 10⁻⁴% |
Minimum Operating Temperature | -40°C |
Package/Case | G |
Maximum Operating Temperature | +85°C |
Related links
- Cable Knives
- Connector Wrenches
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET C44A Polypropylene Film Capacitor 700 V dc 75μF, Screw Mount
- KEMET C44A Polypropylene Film Capacitor 400 V dc 75μF, Screw Mount