- RS Stock No.:
- 838-7712
- Mfr. Part No.:
- 875075161012
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 838-7712
- Mfr. Part No.:
- 875075161012
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1.5mF |
Dielectric Material Family | Aluminium |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 8mΩ |
Lead Pitch | 4.5mm |
Tolerance | ±20% |
Length | 10mm |
Height | 9.85mm |
Maximum Operating Temperature | +105°C |
Dimensions | 12.4 (Dia) x 10mm |
Series | WCAP-PSLC |
Lifetime | 2000h |
Leakage Current | 1890 μA |
Diameter | 12.4mm |
Ripple Current | 5.5A |
Polarised | Polar |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Related links
- Wurth Elektronik 1.5mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 68μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 6.3V dc