Panasonic 15 μF Surface Mount Polymer Capacitor, 10 V dc
- RS Stock No.:
- 795-5152
- Distrelec Article No.:
- 304-36-482
- Mfr. Part No.:
- 10SVP15M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$3.86
(exc. GST)
$4.245
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,110 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.772 | $3.86 |
| 500 - 995 | $0.754 | $3.77 |
| 1000 + | $0.742 | $3.71 |
*price indicative
- RS Stock No.:
- 795-5152
- Distrelec Article No.:
- 304-36-482
- Mfr. Part No.:
- 10SVP15M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 15μF | |
| Voltage | 10 V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 2000 | |
| Polarity | Polar | |
| Lead Pitch | 1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 4 (Dia) x 5.4 mm | |
| Length | 5.4mm | |
| Depth | 4.3mm | |
| Series | SVP | |
| Height | 5.4mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 4 mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 75μA | |
| Ripple Current | 740mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 15μF | ||
Voltage 10 V dc | ||
Mount Type Surface Mount | ||
Package/Case 2000 | ||
Polarity Polar | ||
Lead Pitch 1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 4 (Dia) x 5.4 mm | ||
Length 5.4mm | ||
Depth 4.3mm | ||
Series SVP | ||
Height 5.4mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 4 mm | ||
Dissipation Factor 10% | ||
Leakage Current 75μA | ||
Ripple Current 740mA | ||
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10 V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
